Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SML-522MUWT86

LED Bi-Color Red/Green 630nm/570nm 4-Pin Chip 0605(1611Metric) T/R
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-522MUWT86.

Inventory History

3 month trend:
-99.99%

CAD Models

Download ROHM SML-522MUWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of ROHM SML-522MUWT86 provided by its distributors.

LED Bi-Color Red/Green 630nm/570nm 4-Pin Chip 0605(1611Metric) T/R
Dual Color LED, Red/yellow Green, Milky White, 1.3mm
-30℃~+85℃ Red, General Green/Yellow-Green SMD,1.3x1.6mm Light Emitting Diodes (LED) ROHS
SML-522 Series Green/Red 0605 Diffused 40/63 mcd 2.1/1.9 V Surface Mount LED
ROHM Yellow-Green LED 1613 (0605) Package 1.5mm × 1.3mm × 0.6mm
LED, RED/YEL GRN, 63/40MCD, 630/570NM;
LED GREEN/RED DIFFUSED 1315 SMD
发光二极管, 红色/黄色绿色, 63/40MCD, 630/570NM;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML522MUWT86