Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SFR03EZPF3300

Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) 100ppm/C Sulfur Resistant Pad SMD T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR03EZPF3300.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-0.28%

CAD Models

Download ROHM SFR03EZPF3300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.006
$ 0.006
Stock
146,031
3,723,040
3,723,040
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM SFR03EZPF3300 provided by its distributors.

Res Thick Film 0603 330 Ohm 1% 0.1W(1/10W) 100ppm/C Sulfur Resistant Pad SMD T/R
330Ω ±1% 100mW ±100ppm/°C 0603 SMD Chip Resistor, 1.7mm × 900μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 330 OHM 1% 1/10W 0603

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE