What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SFR01MZPF1004

SFR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.063W 1/16W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR01MZPF1004.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-18.24%

CAD Models

Download ROHM SFR01MZPF1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
$ 0.005
Stock
122,962
15,118,246
15,118,246
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM SFR01MZPF1004 provided by its distributors.

SFR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.063W 1/16W
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res, 1M, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Rohm SFR01MZPF1004
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SULFUR TOLERANT 0402 1M OHM 1/16W 1% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE