Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SDR03EZPJ302

Res Thick Film 0603 3K Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SDR03EZPJ302.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-55.77%

CAD Models

Download ROHM SDR03EZPJ302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.02
$ 0.025
Stock
44,645
468,148
Authorized Distributors
4
6
Resistance
3 kΩ
3 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
300 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM SDR03EZPJ302 provided by its distributors.

Res Thick Film 0603 3K Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SDR03 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 3kOhm 0.3W
3KΩ ±5% 300mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE