STMicroelectronics STWA40N95K5

N-channel 950 V, 0.110 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 long leads package
$ 10.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWA40N95K5.

TME

Datasheet13 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STWA40N95K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW40N95K5
N-channel 950 V, 0.110 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW65N80K5
N-channel 800 V, 0.07 Ohm typ., 46 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTWA20N95K5
N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-247 long leads package
Single N-Channel 800 V 1.2 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC

Descriptions

Descriptions of STMicroelectronics STWA40N95K5 provided by its distributors.

N-channel 950 V, 0.110 Ohm typ., 38 A MDmesh K5 Power MOSFET in a TO-247 long leads package
Trans MOSFET N-CH 950V 38A 3-Pin(3+Tab) TO-247 Tube
Mosfet, N-Ch, 950V, 38A, To-247Ll; |Stmicroelectronics STWA40N95K5
MOSFET N-CH 950V 38A TO247-3 / N-Channel 950 V 38A (Tc) 450W (Tc) Through Hole TO-247 Long Leads
Power MOSFETs, 950V, 38A, TO-247 long leads, Tube
STMicroelectronics SCT
N-CH 950V 38A 0,13mOhm TO247LL
450W(Tc) 30V 5V@ 100µA 93nC@ 10 V 1individualNChannel 950V 130mΩ@ 19A,10V 38A 3.3nF@100V TO-247 Through hole mounting

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics