Vishay IRFPG40PBF

Transistor MOSFET N-CH 1KV 4.3A 3-Pin (3+Tab) TO-247AC
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPG40PBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

IHS

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+5.68%

CAD Models

Download Vishay IRFPG40PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW7N105K5
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTW23N85K5
N-channel 850 V, 0.2 Ohm typ., 19 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW10N105K5
Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Vishay IRFPG40PBF provided by its distributors.

Transistor MOSFET N-CH 1KV 4.3A 3-Pin (3+Tab) TO-247AC
IRFPG40 Series 1000 V 4.3 A 3.5 Ohm Flange Mount N-Channel Power Mosfet TO-247AC
POWER MOSFET, N-CH, VDSS 1000V, RDS(ON) 3.5OHMS, ID 4.3A, TO-247AC, PD 150W, VGS+/-20V
Power Field-Effect Transistor, 4.3A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 1Kv, 4.3A, To-247; Transistor Polarity:n Channel; Drain Source Voltage Vds:1Kv; Continuous Drain Current Id:4.3A; On Resistance Rds(On):3.5Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: No
MOSFET, N, 1000V, 4.3A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:1000V; Current, Id Cont:4.3A; Resistance, Rds On:3.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:17A; No. of Pins:3; Power Dissipation:150W; Power, Pd:150W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.83°C/W; Voltage, Vds:1000V; Voltage, Vds Max:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPG40PBF.