Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SCS206AJTLL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-263AB
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS206AJTLL.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Rohm SCT

Future Electronics

Inventory History

3 month trend:
+22.05%

CAD Models

Download ROHM SCS206AJTLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.83
$ 2.704
Stock
179,408
185,497
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
TO-263-3
-
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
0 s
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-02-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of ROHM SCS206AJTLL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-263AB
SCS206AJ Series 650 V 6 A Surface Mount Schottky Barrier Diode - TO-263AB
SiC Schottky Diode 650V 6A 4-Pin TO-263AB Embossed T/R
DIODE, SCHOTTKY, 600V, 6A, SIC, TO263AB; Product Range: SCS20 Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 9nC; Diode Case Styl

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE