Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SCS206AJHRTLL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-263AB
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS206AJHRTLL.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SCS206AJHRTLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.704
$ 1.83
Stock
174,266
179,395
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
TO-263-3
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
0 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM SCS206AJHRTLL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-263AB
Rectifier Diode Schottky SiC 650V 6A Automotive 3-Pin(2+Tab) LPTL T/R
Silicon Carbide Schottky Barrier Diode 650V Repetitive Peak Reverse Voltage 120μA Reverse Current Short Recovery Time 3-Pin TO-263 Emboss T/R
SIC SCHOTTKY DIODE, 650V, 6A, TO-263AB; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 9nC; Diode Case Style: TO-263AB;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE