Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RTR030P02TL

MOSFET 1W(Ta) 12V 2V@1mA 9.3nC@4.5V P-Ch 20V 75mΩ@3A, 4.5V 3A 840pF@10V TSMT-3 SMD 1mm H
$ 0.295
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RTR030P02TL.

Newark

Datasheet5 pages20 years ago

element14 APAC

Future Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-3.21%

CAD Models

Download ROHM RTR030P02TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-07-31
LTD Date2028-03-31

Related Parts

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
onsemiFDN302P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2.4A, 55mΩ
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
P-Channel 20 V 83 mO 4.6 nC Surface Mount Power Mosfet - SOT-23
MOSFET P-CH 20V 2.6A SOT23 P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23

Descriptions

Descriptions of ROHM RTR030P02TL provided by its distributors.

MOSFET 1W(Ta) 12V 2V@1mA 9.3nC@4.5V P-Ch 20V 75mΩ@3A,4.5V 3A 840pF@10V TSMT-3 SMD 1mm H
P-Channel 1 W -20 V 125 mOhm Surface Mount 2.5 V Drive MosFet - TSMT-3
MOSFET, P, 20V, 3A; Transistor Polarity: P Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.125ohm; Rds(on) Test; Available until stocks are exhausted Alternative available
Mosfet, P, 20V, 3A; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:3.2A; Tensión Drenaje-Fuente Vds:20V; Resistencia De Activación Rds(On):125Mohm; Tensión Vgs De Medición Rds(On):-4.5V; Tensión Umbral Vgs:-2V |Rohm RTR030P02TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTR030P02 TL
  • RTR030P02-TL