Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8734TRPBF

Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
$ 0.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8734TRPBF.

element14 APAC

Datasheet11 pages17 years ago

Newark

iiiC

Inventory History

3 month trend:
+89.78%

CAD Models

Download Infineon IRF8734TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7862TRPBF
Single N-Channel 30 V 4.5 mOhm 45 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7834TRPBF
Single N-Channel 30 V 4.5 mOhm 29 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Si4168DY Series 30 V 24 A 5.7 mOhm Surface Mount P-Channel MOSFET - SOIC-8
Single N-Channel 30 V 0.012 Ohm 4.5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF8734TRPBF provided by its distributors.

Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 21A 8-Pin SOIC T/R / MOSFET N-CH 30V 21A 8-SOIC
Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:21A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.8V; Power Dissipation:2.5W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon IRF8734TRPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8734TRPBF.
  • SP001555800