ROHM RF101L2STE25

RF Series 1 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-106
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF101L2STE25.

Farnell

Datasheet4 pages15 years ago

element14 APAC

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+74.26%

CAD Models

Download ROHM RF101L2STE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R

Descriptions

Descriptions of ROHM RF101L2STE25 provided by its distributors.

RF Series 1 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-106
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Discrete Diode 200V 20A 25ns 10μA 1A SMA (DO-214AC) SMD 4.5mm × 2.6mm × 2mm
Rectifier Diode Switching 200V 1A 25ns 2-Pin PMDS T/R
DIODE, FAST RECOVERY 200V 1A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 870mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 150°C; Diode Case Style: SOD-106; No. of Pins: 2 Pin; Product Range: RF101 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 20A; Diode Type: Fast Recovery; Junction Temperature Tj Max: 150°C; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Reverse Recovery Time trr Typ: 12ns; Termination Type: Surface Mount Device

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF101L2STE-25
  • RF101L2STE25.