What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RB081L-20TE25

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
$ 0.435
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB081L-20TE25.

Newark

Datasheet8 pages8 years ago
Datasheet4 pages20 years ago

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-16.94%

CAD Models

Download ROHM RB081L-20TE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.435
$ 0.16
Stock
817,815
283,014
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
700 µA
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-07-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 20V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
Diodes Inc.PDS1240CTL-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon

Descriptions

Descriptions of ROHM RB081L-20TE25 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
RB081L-20 Series 25 V 700 uA Surface Mount Schottky Barrier Diode - SOD-106
Diode, Schottky, 20V, 5A, Sod106; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:25V; Forward Current If(Av):500Ma; Forward Voltage Vf Max:450Mv; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:70A; Rohs Compliant: Yes |Rohm RB081L-20TE25

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB081L-20 TE-25
  • RB081L-20 TE25
  • RB081L-20(TE25)
  • RB081L-20-TE25
  • RB081L-20TE-25
  • RB081L20 TE25
  • RB081L20TE25