What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RB081LAM-20TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB081LAM-20TR.

IHS

Datasheet8 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
-4.78%

CAD Models

Download ROHM RB081LAM-20TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.16
$ 0.253
Stock
253,753
811,033
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
500 mA
Max Reverse Leakage Current
-
700 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RB081LAM-20TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon
Rectifier Diode Schottky Si 25V 5A 2-Pin PMDT-M T/R
Diode Schottky 25V 5A 2-Pin SOD-128 Emboss T/R
20V 450mV@5A 5A SOD-128 Schottky Barrier Diodes (SBD) ROHS
Schottky Rect, Single, 20V, Sod-128; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):5A; Diode Configuration:Single; Diode Case Style:Sod-128; No. Of Pins:2Pins; Forward Voltage Vf Max:450Mv; Forward Surge Current Rohs Compliant: Yes |Rohm RB081LAM-20TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB081LAM20TR