Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MSL0104RGBU1

SIDE VIEW RGB CHIP LED MSL0104 S / LED Tri-Color Blue/Green/Red 7-Pin Chip 6922(2709Metric) T/R
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MSL0104RGBU1.

IHS

Datasheet24 pages3 years ago

Upverter

Newark

Farnell

Rohm SCT

Inventory History

3 month trend:
-87.80%

CAD Models

Download ROHM MSL0104RGBU1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triple Color LED, Red/green/blue, T1-1/2, 4mm
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of ROHM MSL0104RGBU1 provided by its distributors.

SIDE VIEW RGB CHIP LED MSL0104 S / LED Tri-Color Blue/Green/Red 7-Pin Chip 6922(2709Metric) T/R
Side stickers -40℃~+85℃ RGB 400mW SMD,2.2x6.4mm Light Emitting Diodes (LED) ROHS
MSL0101 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED
Triple Color LED, Red/green/blue, 5.4mm
ROHM RGBLED, 6922 (2709)encapsulation, wavelength475(Blue)nm,535(green)nm,629(red)nm, 6.4 x 2.2 x 2.15mm
Led Color:red, Green, Blue; Led Mounting:smd; Bulb Size:-; Viewing Angle:-; Lens Shape:rectangular; Forward Current / Color:r 20Ma, G 20Ma, B 20Ma; Luminous Intensity / Color:r 700Mcd, G 1.2Cd, B 400Mcd; Msl:msl 4 - 72 Hours Rohs Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSL0104RGBU1.