Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MSL0101RGBU1

LED Tri-Color Blue/Green/Red 470nm/527nm/624nm Chip LED 7-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MSL0101RGBU1.

IHS

Datasheet9 pages11 years ago

TME

Future Electronics

CAD Models

Download ROHM MSL0101RGBU1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Triple Color LED, Red/green/blue, T1-1/2, 4mm
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip
Single Color LED, Yellow Green, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of ROHM MSL0101RGBU1 provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/527nm/624nm Chip LED 7-Pin SMD T/R
Triple Color LED, Red/green/blue, Milky White, 5.4mm
MSL0101 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED
Standard LEDs - SMD SMT LEDs built-in protection diode
THREE-COLOR SURFACE MOUNT LEDS
CONN SOCKET F4S .4MM 60POS SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE