ROHM MMSTA56T146

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMSTA56T146.

IHS

Datasheet3 pages17 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MMSTA56T146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.041
$ 0.041
Stock
195,959
27,358,780
27,358,780
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

PNP Transistor 500mV@50mA, 500mA 200mW 5V 500nA 80V 80V 500mA SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
80V 200mW 180@100mA,3V 500mA PNP SOT-23-3L Bipolar Transistors - BJT ROHS
Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R

Descriptions

Descriptions of ROHM MMSTA56T146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
MMSTA56 Series 80 V 0.5 A SMT PNP General Purpose Transistor - SC-59
250mV@ 10mA,100mA PNP 350mW -4V 1μA 80V 80V 500mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE