ROHM 2SB1198KT146Q

PNP Transistor 500MV@50MA, 500MA 200MW 5V 500NA 80V 80V 500MA SMT-3 SMD 2.9MM × 1.6MM × 1.1MM
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1198KT146Q.

IHS

Datasheet4 pages27 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-43.47%

CAD Models

Download ROHM 2SB1198KT146Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.253
Stock
8,479,200
292,032
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-
Max Collector Current
500 mA
500 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
120
120
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDME505010R
DME505010R DUAL NPN+PNP BIPOLAR TRANSISTOR, 0.1 A, 50 V, 6-PIN SMINI6 F3 B
PanasonicDMA506010R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM 2SB1198KT146Q provided by its distributors.

PNP Transistor 500mV@50mA, 500mA 200mW 5V 500nA 80V 80V 500mA SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT PNP 80V 0.5A
Trans GP BJT PNP 80V 0.5A 3-Pin SMT T/R
TRANSISTOR, PNP, -80V, -0.5A, SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 200mW; DC Collector Current: -500mA; DC Current Gain hFE: 120hFE;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1198K T146Q