ROHM MMST4403T146

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMST4403T146.

IHS

Datasheet4 pages19 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download ROHM MMST4403T146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.04
$ 0.04
Stock
355,329
38,361,286
38,361,286
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
750 mV
750 mV
hFE Min
20
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R

Descriptions

Descriptions of ROHM MMST4403T146 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
MMST4403 Series 40 V 0.6 A SMT PNP Medium Power Transistor - SST-3
750mV@50mA, 500mA PNP, 350mW, 6V, 100nA, 40V, 40V, 600mA, SMT-3, SMD, 2.9mm × 1.6mm × 1.1mm
Trans GP BJT PNP 40V 0.6A 3-Pin SMT T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST4403 T146
  • MMST4403-T146