ROHM MMST2907AT146

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMST2907AT146.

IHS

Datasheet5 pages19 years ago

_legacy Avnet

Future Electronics

DigiKey

CAD Models

Download ROHM MMST2907AT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.039
$ 0.039
Stock
432,110
51,896,488
51,896,488
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
-400 mV
-400 mV
hFE Min
50
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Pre-Biased Transistor 50V 500mA 200mW 300mV@2.5mA,50mA 500nA SMT-3 SMD 2.9mm×1.6mm×1.1mm
Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R

Descriptions

Descriptions of ROHM MMST2907AT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
MMST2907A Series 60 V 0.6 A SMT PNP Medium Power Transistor -SC-59
Trans GP BJT PNP 60V 0.6A 3-Pin SMT T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST2907A T146
  • MMST2907A-T146
  • MMST2907A/T146