ROHM MCR18EZPJ151

Res Thick Film 1206 150 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR18EZPJ151.

IHS

Datasheet10 pages3 years ago

LKR

Future Electronics

DigiKey

Inventory History

3 month trend:
-45.79%

CAD Models

Download ROHM MCR18EZPJ151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.025
$ 0.025
Stock
905,996
1,564,367
1,564,367
Authorized Distributors
4
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ151V
Res Thick Film 1206 150 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-P08J151V
Res Thick Film 1206 150 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ8GEYJ161V
Res Thick Film 1206 160 Ohm 5% 1/4W ¦200ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of ROHM MCR18EZPJ151 provided by its distributors.

Res Thick Film 1206 150 Ohm 5% 1/4W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
MCR Series 1206 150 O ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
150Ω ±5% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE