What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM MCR10EZHJ000

MCR Series 0805 0 Ohm ±5 % 0.125 W ±100 ppm/°C Surface Mount Thick Film Resistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR10EZHJ000.

IHS

Datasheet4 pages25 years ago

Future Electronics

DigiKey

CAD Models

Download ROHM MCR10EZHJ000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
81,690
10,094,231
10,094,231
Authorized Distributors
0
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM MCR10EZHJ000 provided by its distributors.

MCR Series 0805 0 Ohm ±5 % 0.125 W ±100 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 0805 0 Ohm 5% 1/8W Molded SMD Paper T/R
Jumper, Metal Glaze/Thick Film, 0.125 W, 5 %, 0 Ohm, Surface Mount, 0805
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor Jumper 400ppm/C 0Ohm 0.125W 1/8W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR10 EZHJ 000
  • MCR10-EZHJ000
  • MCR10EZHJ000 .