ROHM MCR10ERTJ115

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR10ERTJ115.

IHS

Datasheet8 pages11 years ago

CAD Models

Download ROHM MCR10ERTJ115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
23,348
167,400
167,400
Authorized Distributors
0
6
6
Resistance
1.1 MΩ
1.1 MΩ
1.1 MΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Res Thick Film 0805 1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-071M1L
Res Thick Film 0805 1.1M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-071M2L
RC Series 0805 0.125 W 1.2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0805JR-131ML
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.1M Ohm 1% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD T/R

Descriptions

Descriptions of ROHM MCR10ERTJ115 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES 0805 1.1M OHM 1/8W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE