ROHM LM2904WPT

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
$ 0.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2904WPT.

IHS

Datasheet39 pages11 years ago
Datasheet39 pages11 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.491
$ 0.232
$ 0.232
Stock
50,298
4,432,859
4,432,859
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
85 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
16 V
16 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904YPT
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8
STMicroelectronicsLM2904WYPT
Low Power Dual Operational Amplifier, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of ROHM LM2904WPT provided by its distributors.

Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP ±16V/32V 8-Pin TSSOP T/R
IC OPAMP GP 2 CIRCUIT 8TSSOP
IC OP AMP 2CH 8-TSSOP-B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE