ROHM LM2903DGKR

Universal Standard Ground Sense Comparator -40ºC to +125ºC MSOP8
$ 0.305
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903DGKR.

IHS

Datasheet20 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM LM2903DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.117
Stock
465,066
1,084,439
Authorized Distributors
2
4
Case/Package
TSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
30 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
STMicroelectronicsLM393ST
STMicroelectronics Comparator, MSOP, SMD, Dual/Single Supply, 2-Channel
MicrochipMCP6547T-E/MS
MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8

Descriptions

Descriptions of ROHM LM2903DGKR provided by its distributors.

Universal Standard Ground Sense Comparator -40ºC to +125ºC MSOP8
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual ±18V/36V 8-Pin MSOP T/R
Tape & Reel (TR) LM2903 CMOS MOS Open-Collector TTL Trophy comparator circuit 250nA 1300ns 3mm 7mV
Logic IC CMOS/MOS/Open Collector/TTL, 2V/±18V/36V, 7mV@5V, 250nA@5V, MSOP-8 SMD, Adhesive Mount, 2.9mm × 2.8mm × 900μm
IC COMPARATOR DUAL +/-15V/30V 8-PIN VSSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE