ROHM KTR18EZPJ225

Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR18EZPJ225.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-3.04%

CAD Models

Download ROHM KTR18EZPJ225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.031
$ 0.031
Stock
135,219
21,442
21,442
Authorized Distributors
4
4
4
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ225V
Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
PanasonicERJP08J225V
Res Thick Film 1206 2.2M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Resistor Thick Film 1206 2.2m Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM KTR18EZPJ225 provided by its distributors.

Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
KTR Series 1206 2.2 Mohm ±5% 0.25 W Surface Mount ±200ppm/°C Thick Film Resistor
RES HIGH VOLTAGE 1206 2.2M OHM 1/4W 5% SMD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2e+06ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
2.2MΩ ±5% 250mW ±200ppm/°C 1206 SMD, 3.2mm × 1.6mm × 650μm Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE