What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2BTTD225J

Resistor Thick Film 1206 2.2m Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD225J.

IHS

Datasheet2 pages2 years ago

Newark

Farnell

Garrett

Jameco

Inventory History

3 month trend:
-2.44%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
168,374
232,409
232,409
Authorized Distributors
6
6
6
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 2.4M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.1MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer RK73B2BTTD225J provided by its distributors.

Resistor Thick Film 1206 2.2m Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 1206 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 2.2MOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 2M2, 5%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD225J
RES, 2M2, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.2Mohm; Product Range: RK73B Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR