ROHM IMX4T108

RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Very High Frequency Band, Silicon, NPN
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMX4T108.

IHS

Datasheet4 pages18 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-9.23%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

2SC3837K Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 20 V, 30 mA, 150 mW, SC-81, Surface Mount
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW

Descriptions

Descriptions of ROHM IMX4T108 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Very High Frequency Band, Silicon, NPN
Trans GP BJT NPN 20V 0.05A 6-Pin SMT T/R
Dual NPN Transistor, SMT-6 SMD, 500mV@4mA/20mA, 300mW, 3V, 500nA, 30V, 20V, 50mA, 2.9mm × 1.6mm × 1.1mm
TRANSISTOR DUAL SC-74 NPN/NPN; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:1.5GHz; Power Dissipation Pd:300mW; DC Collector Current:50mA; DC Current Gain hFE:56; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-457; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:20mA; Gain Bandwidth ft Typ:1.5GHz; Hfe Min:56; Package / Case:SOT-457; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:General Purpose
TRANSISTOR DUAL SC-74 NPN/NPN; Transistor Type:General Purpose; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:20V; Current Ic Continuous a Max:20mA; Voltage, Vce Sat Max:500mV; Power Dissipation:300mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMX4 T108
  • IMX4-T108