onsemi 3MN03SF-TL-E

Bipolar (BJT) Single Transistor, NPN, 20 V, 30 mA, 150 mW, SC-81, Surface Mount
$ 0.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3MN03SF-TL-E.

Farnell

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NPN Pre-Biased Transistor 300mV@500µA,10mA 200mW 5V 500nA 50V 30mA SOT-23 SMD 1.3mm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 3MN03SF-TL-E provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 20 V, 30 mA, 150 mW, SC-81, Surface Mount
NPN 150mW 5V 100nA 30V 20V 30mA SSFP-3 SMD mount 1.4mm*800μm*630μm
Trans GP BJT NPN 20V 0.03A 150mW 3-Pin SSFP
RF TRANS NPN 20V 320MHZ 3-SSFP
TRANS, NPN, HIGH F, 20V, 0.03A, SSFP; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:20V; Typ Gain Bandwidth ft:320MHz; Power Dissipation Pd:150mW; DC Collector Current:30mA; DC Current Gain hFE:200; Transistor Case Style:SC-81; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd