ROHM 2SC3837KT146N

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
$ 0.122
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC3837KT146N.

IHS

Datasheet4 pages16 years ago

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.80%

CAD Models

Download ROHM 2SC3837KT146N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-08-15
LTD Date2012-08-15

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
2SD2704KT146 Series 20 V 0.3 A Surface Mount NPN Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 20 V, 30 mA, 150 mW, SC-81, Surface Mount
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW

Descriptions

Descriptions of ROHM 2SC3837KT146N provided by its distributors.

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
NPN Transistor, 500mV@4mA, 20mA, 200mW, 3V, 500nA, 30V, 20V, 50mA, SMT-3 SMD, 2.9mm × 1.6mm × 1.1mm
Trans GP BJT NPN 20V 0.05A 3-Pin SMT T/R
TRANSISTOR SMT3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 18V; Transition Frequency ft: 1.5GHz; Power Dissipation Pd: 200mW; DC Collector Current: 20mA; DC Current Gain hFE: 56hFE; Transistor Case Style: SO
TRANSISTOR SMT3;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:18V; Current Ic Continuous a Max:20mA; Voltage, Vce Sat Max:500mV; Power Dissipation:200mW; Min Hfe:56; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE