Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM IMT1AT110

IMT1A Series -50 V -150 mA Dual PNP General Purpose Transistor - SMT-6
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMT1AT110.

IHS

Datasheet9 pages11 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.58%

CAD Models

Download ROHM IMT1AT110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.68
Stock
4,532,388
419,766
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
150 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
120
120
Power Dissipation
300 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
50V 300mW 120@1mA,6V 150mA NPN+PNP SOT-23-5 Bipolar (BJT) ROHS

Descriptions

Descriptions of ROHM IMT1AT110 provided by its distributors.

IMT1A Series -50 V -150 mA Dual PNP General Purpose Transistor - SMT-6
PNP Dual Transistor 500mV@5mA,50mA 300mW 6V 100nA 60V 50V 150mA SMT-6 SMD 2.9mm × 1.6mm × 1.1mm
ROHM IMT1AT110 DUAL PNP BIPOLAR TRANSISTOR, 0.15 A, 50 V, 6-PIN SC-74
50V 300mW 120@1mA,6V 150mA 2PCSPNP SOT-23-6 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 50V 0.15A 300mW 6-Pin SMT T/R
TRANSISTOR DUAL SC-74 PNP/PNP; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 300mW; DC Collector Current: -150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 500mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 140MHz; Hfe Min: 120; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 140MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMT1A T110
  • IMT1A-T110