Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM IMZ1AT108

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMZ1AT108.

IHS

Datasheet14 pages8 years ago

Future Electronics

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+376%

CAD Models

Download ROHM IMZ1AT108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
IMT1A Series -50 V -150 mA Dual PNP General Purpose Transistor - SMT-6
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM IMZ1AT108 provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
IMZ1A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Trans GP BJT NPN/PNP 50V 0.15A 300mW 6-Pin SMT T/R
ROHM IMZ1AT108 Dual NPN+PNP Bipolar Transistor, 0.15 A, 50 V, 6-Pin SC-74 | ROHM Semiconductor IMZ1AT108
50V 300mW 120@1mA,6V 150mA 1PCSNPN&1PCSPNP SOT-23-6 Bipolar Transistors - BJT ROHS
Dual Transistor NPN/PNP 400mV@5mA/50mA 500mV@5mA/50mA 300mW 7V@NPN 6V@PNP 100nA 60V 50V 150mA SOT-163 SMD 1.3mm H
MOSFET, NPNPNP, 50V, SOT457; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 300mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 180MHz; Hfe Min: 120; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 180MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE