ROHM ESR03EZPJ220

Res Thick Film 0603 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPJ220.

IHS

Datasheet7 pages6 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.17%

CAD Models

Download ROHM ESR03EZPJ220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.023
$ 0.02
Stock
1,303,689
121,360
Authorized Distributors
6
4
Resistance
22 Ω
22 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
250 mW
300 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ3GEYJ220V
Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PA3J220V
Res Thick Film 0603 22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 22 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 22 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
PanasonicERJ-P03J220V
Res Thick Film 0603 22 Ohm 5% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of ROHM ESR03EZPJ220 provided by its distributors.

Res Thick Film 0603 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±200ppm/℃ ±5% 22Ω 0603 Chip Resistor - Surface Mount ROHS
Res Anti-Surge Thick Film 0603 22 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
Avnet Japan
ESR Series 0603 22 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.000022ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ESR 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 22Ohm ±200ppm/C
22Ω ±5% 250mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESR03EZPJ220.