ROHM ESR01MZPJ220

Res Thick Film 0402 22 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ220.

IHS

Datasheet7 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-12.45%

CAD Models

Download ROHM ESR01MZPJ220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.023
Stock
149,615
48,281
Authorized Distributors
6
3
Resistance
22 Ω
22 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2GEJ220X
Res Thick Film 0402 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
62.5mW Thick Film Resistors 75V ±5% ±200ppm/℃ 22Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U02J220X
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-PA2J220X
Res Thick Film 0402 22 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1622826-6
Surface Mount Chip Resistor, Thick Film,; |Te Connectivity Neohm CRG0402J22R
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM ESR01MZPJ220 provided by its distributors.

Res Thick Film 0402 22 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 22Ω ±5% 200mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.000022ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES ANTI-SURGE 0402 22 OHM 1/5W 5% SMD
RES, 22R, 5%, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 22ohm; Product Range: ESR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE