ROHM ESR01MZPJ153

Res Thick Film 0402 15K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ153.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+41.21%

CAD Models

Download ROHM ESR01MZPJ153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.021
Stock
142,833
37,892
Authorized Distributors
4
3
Resistance
15 kΩ
15 kΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-2GEJ153X
Res Thick Film 0402 15K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 15K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 15K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA2J153X
Chip Resistor, 15kΩ ±5%, 200mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
TE ConnectivityCRG0402J15K
Surface Mount Thick Film Resistor, Crg Series, 15 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of ROHM ESR01MZPJ153 provided by its distributors.

Res Thick Film 0402 15K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 15kΩ ±5%, 200mW, ±200ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.015ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ESR 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 15kOhm ±200ppm/C
RES ANTI-SURGE 0402 15K OHM 1/5W 5% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE