ROHM ESR01MZPJ103

Res Thick Film 0402 10K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ103.

IHS

Datasheet7 pages6 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+12.29%

CAD Models

Download ROHM ESR01MZPJ103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.021
$ 0.021
Stock
1,010,501
273,226
273,226
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2GEJ103X
Res Thick Film 0402 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 10K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1622826-4
RES SMD 10K OHM 5% 1/16W 0402 / 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Res Thick Film 0402 10K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA2J103X
Res Thick Film 0402 10K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02J103X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of ROHM ESR01MZPJ103 provided by its distributors.

Res Thick Film 0402 10K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 10kΩ ±5%, 200mW, ±200ppm/°C, 0402, SMD, 1mm x 500μm x 400μm
Res Anti-Surge Thick Film 0402 10k Ohm 5% 1/5W ±200ppm/°C Molded Paper T/R
Avnet Japan
ESR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.01ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
ESR Series 0402 10 kOhm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE