ROHM ESR01MZPJ102

Res Thick Film 0402 1K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPJ102.

IHS

Datasheet7 pages6 years ago

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-2.37%

CAD Models

Download ROHM ESR01MZPJ102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.016
$ 0.016
Stock
370,106
513,198
513,198
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ2GEJ102X
Resistor Thick Film 0402 1K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PA2J102X
Res Thick Film 0402 1K Ohm 5% 0.2W(1/5W) 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S02J102X
Res Thick Film 0402 1K Ohm 5% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402J1K0
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM ESR01MZPJ102 provided by its distributors.

Res Thick Film 0402 1K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors ±5% ±200ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Anti-Surge Thick Film 0402 1k Ohm 5% 1/5W ±200ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 1kΩ ±5% 200mW ±200ppm/°C 0402, SMD, 1mm × 500μm × 400μm
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.001ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ESR 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 1kOhm ±200ppm/C
ESR Series 0402 1 kO ±5% 0.2 W ±200 ppm/°C SMT Anti Surge Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESR01MZPJ102-