ROHM EMZ1T2R

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMZ1T2R.

IHS

Datasheet14 pages8 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.25%

CAD Models

Download ROHM EMZ1T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
NPN Transistor 150mA 60V 50V 7V 150mW 100nA 400mV@5mA,50mA SC-75, SOT-523, SMD, 800μm H
Dual NPN Transistor 400mV@5mA,50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
Diodes Inc.2DC4617Q-7
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PC4617Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DC4617R-7-F
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM EMZ1T2R provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
EMZ1 Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin EMT T/R
NPN/PNP Transistor 60V/50V 150mA 150mW 400mV@5mA,50mA 500mV@5mA,50mA 7V@NPN 6V@PNP 100nA SOT-563 SMD 550μm H
Transistors - Bipolar (BJT) - Arrays SOT-563, SOT-666 Tape & Reel (TR) 1 (Unlimited) Surface Mount NPN, PNP 150°C TJ 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA 120 @ 1mA 6V 100nA ICBO TRANS NPN/PNP 50V 0.15A 6EMT
Transistor Polarity:npn, Pnp; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:150Ma; Power Dissipation Pd:150Mw; Dc Current Gain Hfe:120Hfe; No. Of Pins:6Pins; Transistor Mounting:surface Mount; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMZ1 T2R
  • EMZ1-T2R
  • EMZ1T2R.