ROHM 2SD2657KT146

NPN Transistor 350MV@50MA 1A 200MW 6V 100NA 30V 30V 1.5A SMT-3 SMD 2.9MM × 1.6MM × 1.1MM
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2657KT146.

IHS

Datasheet6 pages11 years ago

Rohm SCT

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+49.56%

CAD Models

Download ROHM 2SD2657KT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ROHM 2SD2703TL NPN Bipolar Transistor, 1 A, 30 V, 3-Pin TUMT | ROHM Semiconductor 2SD2703TL
2SD2142K Series 30 V 0.3 A SMT NPN Darlington Amplifier Transistor - SOT-23
32V 200mW 120@100mA,3V 500mA NPN SOT-23-3L Bipolar Transistors - BJT ROHS
Bipolar Transistor Array, NPN, PNP, 30 V, 30 V, 300 mA, 300 mA, 500 mW

Descriptions

Descriptions of ROHM 2SD2657KT146 provided by its distributors.

NPN Transistor 350mV@50mA 1A 200mW 6V 100nA 30V 30V 1.5A SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SD2657KT146 NPN Bipolar Transistor, 1.5 A, 30 V, 3-Pin SC-59 | ROHM Semiconductor 2SD2657KT146
2SD2657K Series 30 V 1.5 A SMT NPN Low Frequency Amplifier - SMT-3
Trans GP BJT NPN 30V 1.5A 3-Pin SMT T/R
TRANSISTOR, NPN, 30, SOT-346; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 330MHz; Power Dissipation Pd: 200mW; DC Collector Current: 1A; DC Current Gain hFE: 270hFE; Transistor C
TRANSISTOR; 30V, 1.5A, NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:350mV; Power Dissipation:200mW; Min Hfe:270; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2657 KT146