ROHM EMD3T2R

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
$ 0.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMD3T2R.

IHS

Datasheet10 pages11 years ago

Rohm SCT

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+103%

CAD Models

Download ROHM EMD3T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA,10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Diodes Inc.DDTC114WE-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM EMD3T2R provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
DUAL GENERAL PURPOSE DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
EMD3 Series 50 V 100 mA SMT NPN/PNP Digital Transistor - EMT-6
Dual Pre-Biased Transistor, NPN/PNP, 300mV@500µA/10mA, 150mW, 500nA, 50V, 100mA, SOT, SMD, 1.6mm × 1.2mm × 500μm
Dig.Transistor NPN/PNP 50V 0.1A 10K EMT6
RS APAC
TRANSISTOR DUAL DIGITAL, EMT PNP/NPN; Digital Transistor Polarity:NPN and PNP Complement; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resisto
TRANSISTOR DUAL DIGITAL, EMT PNP/NPN; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: -; No. of Pins: 6 Pin; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 30; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: EMT; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMD3 T2R
  • EMD3-T2R