ROHM EDZVT2R4.3B

Zener Diode, ±3% 5μA 4.3V 100Ω 150mW SOD SMD 1.25mm × 850μm × 700μm
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R4.3B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

HQonline

Inventory History

3 month trend:
-41.79%

CAD Models

Download ROHM EDZVT2R4.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.081
Stock
1,262,690
104,205
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
4.3 V
4.3 V
Tolerance
3 %
-
Power Dissipation
150 mW
-
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.D3Z3V6BF-7
D3Z3V6BF Series 3.6 V 0.4 W 10 mA Surface Mount Zener Diode - SOD-323F
Diodes Inc.D3Z3V3BF-7
D3Z3V3BF Series 3.43 V 400 mW ±3 % Surface Mount Zener Diode - SOD-323F
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 3.3V V(Z), 3.07%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.725V 3% 90Ohm 200mW Automotive 2-Pin SOD-523 T/R
Diodes Inc.UDZ4V3B-7
Diode Zener Single 4.3V 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM EDZVT2R4.3B provided by its distributors.

Zener Diode, ±3% 5μA 4.3V 100Ω 150mW SOD SMD 1.25mm × 850μm × 700μm
Zener Diode Single 4.3V 3% 100Ohm 150mW 2-Pin EMD T/R
Zener Diode, 4.3V V(Z), 3.02%, 0.15W, Silicon, Unidirectional
ZENER DIODE, 0.15W, 4.3V, SOD-523;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE