onsemi MM5Z3V6ST1

Zener Diode Single 3.725V 3% 90Ohm 200mW Automotive 2-Pin SOD-523 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V6ST1.

Upverter

Datasheet6 pages4 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z3V6ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 3.6V V(Z), 3.36%, 0.2W, Silicon, Unidirectional
Diodes Inc.D3Z3V6BF-7
D3Z3V6BF Series 3.6 V 0.4 W 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode, 3.3V V(Z), 3.07%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ3V6B-7
Zener Diode, 3.6V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ3V6B-7
Diodes Inc.D3Z3V9BF-7
Diode Zener Single 4.025V 3% 400mW 2-Pin SOD-323F T/R

Descriptions

Descriptions of onsemi MM5Z3V6ST1 provided by its distributors.

Zener Diode Single 3.725V 3% 90Ohm 200mW Automotive 2-Pin SOD-523 T/R
Zener Diode, 3.6V V(Z), 3.36%, 0.2W, Silicon, Unidirectional
Diodes- Zener 3.6V 200mW No-Cancel/No-Return
DIODE ZENER 3.6V 200MW SOD523
MM5Z3V6ST1, ZENER DIODES;
3.6V 90Ω SOD-523 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd