ROHM EDZVFHT2R4.3B

Zener Diode 4.3V 5mA 150mW 2-Pin SOD-523 T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVFHT2R4.3B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-1.54%

CAD Models

Download ROHM EDZVFHT2R4.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.044
Stock
104,207
1,247,192
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
4.3 V
4.3 V
Tolerance
-
3 %
Power Dissipation
-
150 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EDZVFHT2R4.3B provided by its distributors.

Zener Diode 4.3V 5mA 150mW 2-Pin SOD-523 T/R
Diode Zener Single 4.3V 3% 150mW Automotive AEC-Q101 2-Pin EMD T/R
5μA 4.3V 100Ω 150mW Discrete Diode SOD SMD 1.2mm × 800μm × 600μm
Zener Diode, 4.3V V(Z), 3%, 0.15W, Silicon
ZENER DIODE, AEC-Q101, 0.15W, SOD-523;
ZENER DIODE, AEC-Q101, 0.15W, SOD-523; Zener Voltage Vz Typ: 4.3V; Power Dissipation Pd: 150mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: EDZVFH Series

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE