ROHM DTC123EU3T106

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC123EU3T106.

IHS

Datasheet13 pages3 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
+18.34%

CAD Models

Download ROHM DTC123EU3T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.039
$ 0.039
Stock
199,428
1,437,607
1,437,607
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
20
20
20
Power Dissipation
-
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DTC123EU3T106 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
TRANS PREBIAS NPN 50V 0.1A UMT3
DIGITAL TRANS, 50V, 0.1A, SOT-323;
DTC123EU3 IS AN DIGITAL TRANSIST
DIGITAL TRANS, 50V, 0.1A, SOT-323; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 2.2kohm;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE