ROHM DTA143ZETL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA143ZETL.

IHS

Datasheet13 pages11 years ago

Newark

Farnell

Rohm SCT

DigiKey

Inventory History

3 month trend:
-1.55%

CAD Models

Download ROHM DTA143ZETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
300mV@250µA, 5mA NPN Pre-Biased Transistor, 100W, 500nA, 50V, 100mA, SMD, 1.6mm × 800μm × 700μm

Descriptions

Descriptions of ROHM DTA143ZETL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@250µA,5mA PNP Pre-Biased 150mW 500nA 50V 100mA SOT-523 SMD 1.6mm × 800μm × 700μm
Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R
DTA143Z Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3
Digital Transistor Polarity:single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Ratio, R1 / R2:0.1(Ratio) Rohs Compliant: Yes
TRANSISTOR; DIGITAL; PNP; EM3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-416; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:80; Package / Case:SOT-416; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA143ZETL.