ROHM DTC123JETL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC123JETL.

IHS

Datasheet11 pages11 years ago

element14 APAC

Rohm SCT

Future Electronics

Farnell

Inventory History

3 month trend:
-11.13%

CAD Models

Download ROHM DTC123JETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
300mV@250µA, 5mA NPN Pre-Biased Transistor, 100W, 500nA, 50V, 100mA, SMD, 1.6mm × 800μm × 700μm

Descriptions

Descriptions of ROHM DTC123JETL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Pre-Biased Transistor 300mV@250µA,5mA 150mW 500nA 50V 100mA SMD 800μm H
DTC123J Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT3
80@10mA,5V 1 NPN - Pre Biased 150mW 100mA 50V 500nA SOT-523(SC-75) Digital Transistors ROHS
Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R
TRANSISTOR; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2:
TRANSISTOR;DIGITAL;EM3;NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-416; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:80; Package / Case:SOT-416; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC123JE TL
  • DTC123JE-TL