ROHM DTA114EUBTL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114EUBTL.

IHS

Datasheet13 pages3 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
-24.41%

CAD Models

Download ROHM DTA114EUBTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.052
Stock
542,740
271,436
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SC
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
50 V
-50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 200 mW
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA114EUBTL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 50mA SMD 1mm H
Trans Digital BJT PNP 50V 100mA 3-Pin UMTF T/R
Digital Transistor, -0.1A, Sot-323Fl; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:10Kohm; Resistor Rohs Compliant: Yes |Rohm DTA114EUBTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114EUB TL