Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA114EUBHZGTL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114EUBHZGTL.

IHS

Datasheet8 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM DTA114EUBHZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
$ 0.035
Stock
284,765
548,818
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
-
SC
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2015-06-25
Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM DTA114EUBHZGTL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Digital Translator with Built-in Bias Resistor Single PNP -50V -100mA 3-Pin UMT3F T/R
Trans Digital BJT PNP 50V 100mA Automotive 3-Pin UMTF T/R
TRANS, PNP, 10K/10K, SOT-323; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Pins: 3Pins

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE