ROHM DAP202UT106

Diode Switching 80V 0.3A 3-Pin Umd T/r Rohs Compliant: Yes
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP202UT106.

IHS

Datasheet7 pages7 years ago

_legacy Avnet

Future Electronics

Farnell

DigiKey

CAD Models

Download ROHM DAP202UT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
1,235,439
5,851,393
5,851,393
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.MMBD4148W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SOT-323 (SC-70), 3-Pin, SMD

Descriptions

Descriptions of ROHM DAP202UT106 provided by its distributors.

Diode Switching 80V 0.3A 3-Pin Umd T/r Rohs Compliant: Yes
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
DAP202U Series 80 V 300 mA SMT Ultra High-Speed Switching Diode - SOT-323
80V 200mW 1 Pair Common Anode 1.2V@100mA 4ns 100mA SOT-323(SC-70) Switching Diode ROHS
DUAL, DIODE, ARRAY, UMT; Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:80V; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:100mA; Junction Temperature Tj Max:150°C; Package / Case:SOT-323; Peak Forward Current:300mA; Power Dissipation Ptot Max:200mW; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP202UT106.