ROHM DAN222WMTL

Rectifier Diode, 1 Phase, 2 Element, 0.05A, 80V V(RRM), Silicon
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN222WMTL.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+1.97%

CAD Models

Download ROHM DAN222WMTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.068
$ 0.068
Stock
5,370,370
2,077,186
2,077,186
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-416
SOT-416
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.BAV70HDWQ-13
Diode Array 2 Pair Common Cathode Standard 100V 125mA Surface Mount 6-TSSOP, SC-88, SOT-363
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
onsemiBAV70T
Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM DAN222WMTL provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.05A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.1A 4ns 3-Pin EMDF T/R
Rectifier Diodes & Bridges; DAN222WMTL; ROHM; 100 mA; 80 V
ROHM Semiconductor Common cathode switching diode, Iout=300mA, SMD mount, Vrev=80V, SOT-416FLencapsulation
SMALL SIGNAL DIODE, 80V, 0.1A, SOT-416FL;
小 信号 二极管, 80V, 0.1A, SOT-416FL;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE