ROHM DA204UT106

DA204U Series 20 V 100 mA 200 mW SMT Ultra High-Speed Switching Diode - UMD-3
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DA204UT106.

IHS

Datasheet8 pages7 years ago

Newark

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-7.98%

CAD Models

Download ROHM DA204UT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAS70-06WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of ROHM DA204UT106 provided by its distributors.

DA204U Series 20 V 100 mA 200 mW SMT Ultra High-Speed Switching Diode - UMD-3
Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon
20V 200mW Dual 1V@10mA 100mA SOT-323(SC-70) Switching Diode ROHS
Diode Switching 20V 0.1A 3-Pin UMD T/R
ROHM Switching Diode, SMD SC-70, SOD-323, UMD Package
SWITCHING DIODE 0,1A 20V SOT-323
Diode Configuration:single Pair Series; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:300Ma; Diode Case Style:sot-323Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA204UT106.